Part Details for ESD-R-291216H-NC23 by KEMET Corporation
Overview of ESD-R-291216H-NC23 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2B5M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-962 (SL2) | |
DF2B6M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-5.5 V, SOD-962 (SL2) | |
DF2B5PCT | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-882 (CST2) |
Price & Stock for ESD-R-291216H-NC23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6620
|
Newark | V |Kemet ESD-R-291216H-NC23 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1800 / $5.5700 | Buy Now |
DISTI #
399-19179-ND
|
DigiKey | NANOCRYSTAL TROIDS CASED 12.7MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9376 / $7.4200 | Buy Now |
DISTI #
80-ESD-R-291216HNC23
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 29x12.7x16mm 10MHz Nanocrystal 120C RoHS: Compliant | 0 |
|
$4.9300 | Order Now |
DISTI #
ESD-R-291216H-NC23
|
TME | Ferrite: toroidal, Øint: 12.7mm, Øout: 29mm, Core mat: nanocrystal Min Qty: 1 | 0 |
|
$5.6500 / $8.0700 | RFQ |
DISTI #
ESD-R-291216H-NC23
|
Avnet Abacus | Ferrite Core, Cylindrical, 16 mm Length, 12.7 mm ID, 29 mm OD (Alt: ESD-R-291216H-NC23) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |