Part Details for ESD-R-25SR by KEMET Corporation
Overview of ESD-R-25SR by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2B5M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-962 (SL2) | |
DF2B6M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-5.5 V, SOD-962 (SL2) | |
DF2B5PCT | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-882 (CST2) |
Price & Stock for ESD-R-25SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK3183
|
Newark | Cylindrical Core, Id-16Mm, Od-25Mm Rohs Compliant: Yes |Kemet ESD-R-25SR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$2.1300 / $4.7700 | Buy Now |
DISTI #
399-ESD-R-25SR-ND
|
DigiKey | EMI SUPP CORE TOROID BARE Min Qty: 1 Lead time: 24 Weeks Container: Tray |
188 In Stock |
|
$1.7102 / $4.2500 | Buy Now |
DISTI #
80-ESD-R-25SR
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings Toroidal,Mn-Zn Low Frequency AM Band 150kHz Ring High permeability S15H RoHS: Compliant | 434 |
|
$1.7200 / $3.9500 | Buy Now |
DISTI #
85571512
|
Verical | ESD-R-25SR Min Qty: 22 Package Multiple: 1 | Americas - 100 |
|
$2.4444 / $3.5349 | Buy Now |
DISTI #
ESD-R-25SR
|
TME | Ferrite: toroidal, MnZn, Øout: 25mm, Øint: 16mm, H: 13mm Min Qty: 1 | 100 |
|
$1.6800 / $2.6800 | Buy Now |
DISTI #
ESD-R-25SR
|
Avnet Abacus | Toroidal,Mn-Zn,Low Frequency,AM Band,150kHz,Ring,High permeability (Alt: ESD-R-25SR) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |