Part Details for ESD-R-17S-1 by KEMET Corporation
Overview of ESD-R-17S-1 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2B5M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-962 (SL2) | |
DF2B6M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-5.5 V, SOD-962 (SL2) | |
DF2B5PCT | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-882 (CST2) |
Price & Stock for ESD-R-17S-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6597
|
Newark | V |Kemet ESD-R-17S-1 RoHS: Not Compliant Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7040 / $1.0200 | Buy Now |
DISTI #
399-10880-ND
|
DigiKey | FERRITE CORE SOLID 9.4MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
434 In Stock |
|
$0.6300 / $1.5100 | Buy Now |
DISTI #
ESD-R-17S-1
|
Avnet Americas | Ferrite Core, Cylindrical, 28.8 mm Length, 9.4 mm ID, 17.7 mm OD - Trays (Alt: ESD-R-17S-1) RoHS: Compliant Min Qty: 440 Package Multiple: 88 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$0.5801 | Buy Now |
DISTI #
80-ESD-R-17S-1
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 9.4mm RoHS: Compliant | 538 |
|
$0.6290 / $1.5100 | Buy Now |
DISTI #
70302371
|
RS | Ferrite Ring Toroid Core, For: Consumer Electronics, 17.7 x 9.4 x 28.8mm | KEMET ESD-R-17S-1 RoHS: Compliant Min Qty: 440 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 / $0.9100 | RFQ |
DISTI #
ESD-R-17S-1
|
TTI | Ferrite Toroids / Ferrite Rings 9.4mm RoHS: Compliant pbFree: Pb-Free Min Qty: 440 Package Multiple: 440 Container: Box | Americas - 0 |
|
$0.6500 / $0.8200 | Buy Now |
DISTI #
ESD-R-17S-1
|
TME | Ferrite: toroidal, Øint: 9.4mm, Øout: 17.7mm, 300MHz, H: 28.8mm Min Qty: 264 | 0 |
|
$0.7800 | RFQ |
DISTI #
ESD-R-17S-1
|
Avnet Abacus | Ferrite Core, Cylindrical, 28.8 mm Length, 9.4 mm ID, 17.7 mm OD (Alt: ESD-R-17S-1) RoHS: Compliant Min Qty: 440 Package Multiple: 440 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |