Part Details for ESD-R-1469637H-NC23 by KEMET Corporation
Overview of ESD-R-1469637H-NC23 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2B5M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-962 (SL2) | |
DF2B6M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-5.5 V, SOD-962 (SL2) | |
DF2B5PCT | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-882 (CST2) |
Price & Stock for ESD-R-1469637H-NC23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6591
|
Newark | V |Kemet ESD-R-1469637H-NC23 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$197.5600 / $212.6400 | Buy Now |
DISTI #
399-19187-ND
|
DigiKey | NANOCRYSTAL TROIDS CASED 96MM UL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1 In Stock |
|
$188.5081 / $240.9100 | Buy Now |
DISTI #
2266-ESD-R-1469637H-NC23-ND
|
DigiKey | NANOCRYSTAL TROIDS CASED 96MM UL Min Qty: 1 Lead time: 23 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$402.0600 | Buy Now |
DISTI #
80-ESD-R1469637HNC23
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 146x96x37mm 10MHz Nanocrystal 120C RoHS: Compliant | 0 |
|
$188.5000 / $240.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$306.1700 / $439.5800 | Buy Now |
DISTI #
61213262
|
Verical | Ferrite Core Toroid Core Nanocrystal-Material RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$377.0200 | Buy Now |
DISTI #
ESD-R-1469637-NC23
|
TME | Ferrite: toroidal, Øint: 96mm, Øout: 146mm, Core mat: nanocrystal Min Qty: 6 | 0 |
|
$231.5000 | RFQ |