There are no models available for this part yet.
Overview of ESD-R-12D by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2B5M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-962 (SL2) | |
DF2B6M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-5.5 V, SOD-962 (SL2) | |
DF2B5PCT | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-882 (CST2) |
Price & Stock for ESD-R-12D by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AK3977
|
Newark | Cylindrical Core, Id-6Mm, Od-12.9Mm Rohs Compliant: Yes |Kemet ESD-R-12D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2195 |
|
$0.8950 / $1.3000 | Buy Now | |
DISTI #
399-10872-ND
|
DigiKey | FERRITE CORE SOLID 6MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
599 In Stock |
|
$0.6750 / $1.9300 | Buy Now | |
DISTI #
ESD-R-12D
|
Avnet Americas | Ferrite Core, Cylindrical, 6.4 mm Length, 6 mm ID, 12.9 mm OD - Bulk (Alt: ESD-R-12D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
80-ESD-R-12D
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 6mm RoHS: Compliant | 1435 |
|
$0.6750 / $1.1100 | Buy Now | |
DISTI #
70302363
|
RS | Ferrite Ring, For Consumer Electronics,12.9 Dia.x6.4mm, Apertures: 1,Diameter 6mm | KEMET ESD-R-12D RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.6500 | RFQ | |
DISTI #
ESD-R-12D
|
TME | Ferrite: toroidal, Øint: 3mm, Øout: 12.9mm, 300MHz, H: 6.4mm Min Qty: 200 | 0 |
|
$0.8300 | RFQ | |
DISTI #
ESD-R-12D
|
Avnet Abacus | Ferrite Core, Cylindrical, 6.4 mm Length, 6 mm ID, 12.9 mm OD (Alt: ESD-R-12D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |