Part Details for ESD-R-12CM by KEMET Corporation
Overview of ESD-R-12CM by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2B5M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-962 (SL2) | |
DF2B6M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-5.5 V, SOD-962 (SL2) | |
DF2B5PCT | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-882 (CST2) |
Price & Stock for ESD-R-12CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9886
|
Newark | Cylindrical Core Ferrite, Ni-Zn, 7Mm Id Rohs Compliant: Yes |Kemet ESD-R-12CM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 619 |
|
$0.5370 / $0.6300 | Buy Now |
DISTI #
399-ESD-R-12CM-ND
|
DigiKey | NI-ZN TOROIDAL, COATED 7MM Min Qty: 1 Lead time: 23 Weeks Container: Tray |
1227 In Stock |
|
$0.4000 / $0.6800 | Buy Now |
DISTI #
80-ESD-R-12CM
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 12x7x15mm Ni-Zn Coated RoHS: Compliant | 788 |
|
$0.4000 / $0.6800 | Buy Now |
DISTI #
71860469
|
RS | EMI Core, Coated, Toroidal, Ni-Zn, High Frequency, FM Band, Ring | KEMET ESD-R-12CM RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4700 / $0.4850 | RFQ |
DISTI #
ESD-R-12CM
|
TME | Ferrite: toroidal, Øint: 7mm, Øout: 12mm, 300MHz, H: 15mm Min Qty: 100 | 0 |
|
$0.4580 | RFQ |
DISTI #
ESD-R-12CM
|
Avnet Abacus | Ferrite Core, Cylindrical, 15 mm Length, 7 mm ID, 12 mm OD (Alt: ESD-R-12CM) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |