-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD-R-12C by KEMET Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2B5M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-962 (SL2) | |
DF2B6M4CT | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-5.5 V, SOD-882 (CST2) | |
DF2B6M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-5.5 V, SOD-962 (SL2) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2364488
|
Farnell | FERRITE CORE, TOROIDAL, 7.3MM X 15MM RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 1 Days Container: Each | 902 |
|
$0.2080 / $0.4358 | Buy Now |
DISTI #
399-10873-ND
|
DigiKey | FERRITE CORE SOLID 7.3MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
3966 In Stock |
|
$0.1899 / $0.6500 | Buy Now |
DISTI #
ESD-R-12C
|
Avnet Americas | Ferrite Core, Cylindrical, 15 mm Length, 7.3 mm ID, 11.8 mm OD - Trays (Alt: ESD-R-12C) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$0.1842 / $0.2129 | Buy Now |
DISTI #
80-ESD-R-12C
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 7.3mm RoHS: Compliant | 2815 |
|
$0.1910 / $0.5300 | Buy Now |
DISTI #
70302364
|
RS | Ferrite Ring Toroid Core, For: General Electronics, 11.8 x 7.3 x 15mm | KEMET ESD-R-12C RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2570 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
2680 Partner Stock |
|
$0.2405 / $0.3228 | Buy Now |
DISTI #
65689389
|
Verical | Ferrite Core Toroid Core NiZn 700L-Material RoHS: Compliant Min Qty: 196 Package Multiple: 1 | Americas - 2680 |
|
$0.2370 / $0.3200 | Buy Now |
DISTI #
ESD-R-12C
|
TME | Ferrite: toroidal, Øint: 7.3mm, Øout: 11.8mm, 300MHz, H: 15mm Min Qty: 800 | 0 |
|
$0.1900 / $0.2090 | RFQ |
DISTI #
ESD-R-12C
|
Avnet Abacus | Ferrite Core, Cylindrical, 15 mm Length, 7.3 mm ID, 11.8 mm OD (Alt: ESD-R-12C) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy