There are no models available for this part yet.
Overview of ESD-FPL-32-8 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2B5M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-962 (SL2) | |
DF2B6M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-5.5 V, SOD-962 (SL2) | |
DF2B5PCT | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-882 (CST2) |
Price & Stock for ESD-FPL-32-8 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19X1638
|
Newark | Ferrite Core, Split, 28Mm, Impedance @ 100Mhz:-, Frequency Min:-, Frequency Max:-, Cable Width X Thickness:28Mm X 0.8Mm, Product Range:Esd-Fpl Series Solid Cores, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Kemet ESD-FPL-32-8 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 955 |
|
$0.4410 / $0.8100 | Buy Now | |
DISTI #
2266-ESD-FPL-32-8-ND
|
DigiKey | FERRITE CORE SOLID 28MM X 0.8MM Min Qty: 1 Lead time: 23 Weeks Container: Tray MARKETPLACE PRODUCT |
1920 In Stock |
|
$0.4400 / $0.5900 | Buy Now | |
DISTI #
399-10930-ND
|
DigiKey | FERRITE CORE SOLID 28MM X 0.8MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3269 / $1.0500 | Buy Now | |
DISTI #
ESD-FPL-32-8
|
Avnet Americas | Flat Cable Core, 300 MHz, 28mm x 0.8mm - Trays (Alt: ESD-FPL-32-8) RoHS: Compliant Min Qty: 960 Package Multiple: 80 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$0.3040 | Buy Now | |
DISTI #
80-ESD-FPL-32-8
|
Mouser Electronics | Ferrite Cable Cores Solid Core Flat 28mm Cable RoHS: Compliant | 0 |
|
$0.4400 / $1.0500 | Order Now | |
DISTI #
70610966
|
RS | Flat Cable Ferrite Core, Solid Core Type, Inner dimensions:28 x 0.8mm | KEMET ESD-FPL-32-8 RoHS: Compliant Min Qty: 960 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $0.8000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
1920 Partner Stock |
|
$0.4261 / $0.5810 | Buy Now | ||
DISTI #
ESD-FPL-32-8
|
TME | Core: ferrite, for flat cable, A: 32mm, B: 28mm, C: 5mm, D: 8mm, 300MHz Min Qty: 1 | 400 |
|
$0.4120 / $0.7970 | Buy Now | |
Chip 1 Exchange | INSTOCK | 2496 |
|
RFQ | |||
DISTI #
ESD-FPL-32-8
|
Avnet Abacus | Flat Cable Core, 300 MHz, 28mm x 0.8mm (Alt: ESD-FPL-32-8) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |