Part Details for ESD-FOAM-PINK-18X12X0.5 by Chip Quik Inc
Overview of ESD-FOAM-PINK-18X12X0.5 by Chip Quik Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD-FOAM-PINK-18X12X0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
315-ESD-FOAM-PINK-18X12X0.5-ND
|
DigiKey | PINK ESD FOAM, LEAD INSERTION GR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
200 In Stock |
|
$5.1072 / $7.1700 | Buy Now |
DISTI #
910-PINK-18X12X0.5
|
Mouser Electronics | Other Tools Pink ESD Foam, Lead Insertion Grade, 18" x 12" x 1/2" RoHS: Compliant | 30 |
|
$5.9500 | Buy Now |