Part Details for ESC477M035AH4AA (SC477M035AH4AAKPLP | SC477M035AH4AA) by KEMET Corporation
Results Overview of ESC477M035AH4AA (SC477M035AH4AAKPLP | SC477M035AH4AA) by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESC477M035AH4AA (SC477M035AH4AAKPLP | SC477M035AH4AA) Information
ESC477M035AH4AA (SC477M035AH4AAKPLP | SC477M035AH4AA) by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ESC477M035AH4AA (SC477M035AH4AAKPLP | SC477M035AH4AA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70097625
|
RS | Capacitor, Alum. Electrolytic, Radial 470uF 35V 20% 10X19 | KEMET ESC477M035AH4AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4031 |
|
$0.1000 | Buy Now |