Part Details for ESC340S by Andeen-Hagerling Inc
Overview of ESC340S by Andeen-Hagerling Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESC340S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESC340S
|
TME | Contactor: 3-pole installation, 40A, 230VAC, NO x3, -10÷50°C Min Qty: 1 | 0 |
|
$111.6300 / $128.8000 | RFQ |