-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6496
|
Newark | 330 U 100V |Kemet ESC337M100AM2AA RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.8600 | Buy Now |
DISTI #
399-ESC337M100AM2AA-ND
|
DigiKey | CAP ALUM RAD 105C Min Qty: 2400 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5069 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2400 Package Multiple: 800 | 0 |
|
$1.5400 | Buy Now |
DISTI #
ESC337M100AM2AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 100 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: ESC337M100AM2AA) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESC337M100AM2AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESC337M100AM2AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.33 mA | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1085 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESC337M100AM2AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESC337M100AM2AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC100M0330L7FW1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | ESC337M100AM2AA vs SC100M0330L7FW1632 |
UTW330M100CF316X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | ESC337M100AM2AA vs UTW330M100CF316X32 |
ESX337M100AM2AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ESC337M100AM2AA vs ESX337M100AM2AA |
ESC337M100AM2EAPLP | Aluminum Electrolytic Capacitor, Polarized, 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ESC337M100AM2AA vs ESC337M100AM2EAPLP |
UTW330M100TR116X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | ESC337M100AM2AA vs UTW330M100TR116X32 |
SC100M0330C7F11632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | ESC337M100AM2AA vs SC100M0330C7F11632 |
SC100M0330L7F31632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | ESC337M100AM2AA vs SC100M0330L7F31632 |
UTW330M100TB16X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | ESC337M100AM2AA vs UTW330M100TB16X32 |
SC100M0330L7F11632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | ESC337M100AM2AA vs SC100M0330L7F11632 |
UTW330M100TR5216X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | ESC337M100AM2AA vs UTW330M100TR5216X32 |