Part Details for ESC20DREH by Sullins Connector Solutions
Overview of ESC20DREH by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESC20DREH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESC20DREH-ND
|
DigiKey | CONN EDGE DUAL FMALE 40POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.5680 | Buy Now |
|
Quest Components | EDGE CONNECTOR,CABLE MNT,40 CONTACTS,2,SOLDER TERMINAL,HOLE .125-.137 | 1 |
|
$11.3520 | Buy Now |
Part Details for ESC20DREH
ESC20DREH CAD Models
ESC20DREH Part Data Attributes
|
ESC20DREH
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ESC20DREH
Sullins Connector Solutions
Card Edge Connector, 40 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Hole .125-.137
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.33 inch | |
Body Depth | 0.431 inch | |
Body Length | 2.875 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 600VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.225 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 40 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .278 N |
Alternate Parts for ESC20DREH
This table gives cross-reference parts and alternative options found for ESC20DREH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESC20DREH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M80-4E11605F8 | Harwin | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator | ESC20DREH vs M80-4E11605F8 |
EGC20DREF | Sullins Connector Solutions | Check for Price | Card Edge Connector, 40 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Hole .115-.125 | ESC20DREH vs EGC20DREF |
RGM12DSUN | Sullins Connector Solutions | Check for Price | Card Edge Connector, 24 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Blue-green Insulator, Receptacle | ESC20DREH vs RGM12DSUN |
EGM12DSXN | Sullins Connector Solutions | Check for Price | Card Edge Connector, 24 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Blue-green Insulator, Receptacle | ESC20DREH vs EGM12DSXN |
EGC20DRES | Sullins Connector Solutions | Check for Price | Card Edge Connector, 40 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Hole .125-.137 | ESC20DREH vs EGC20DRES |
HGM12DSXN | Sullins Connector Solutions | Check for Price | Card Edge Connector, 24 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Blue-green Insulator, Receptacle | ESC20DREH vs HGM12DSXN |
ESC20DREF | Sullins Connector Solutions | Check for Price | Card Edge Connector, 40 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Hole .115-.125 | ESC20DREH vs ESC20DREF |
ASM12DSUN | Sullins Connector Solutions | Check for Price | Card Edge Connector, 24 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Blue-green Insulator, Receptacle | ESC20DREH vs ASM12DSUN |
ESC20DREN | Sullins Connector Solutions | Check for Price | Card Edge Connector, 40 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Locking | ESC20DREH vs ESC20DREN |
ESM12DSXN | Sullins Connector Solutions | Check for Price | Card Edge Connector, 24 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Blue-green Insulator, Receptacle | ESC20DREH vs ESM12DSXN |