ESC109M6R3AM3AA
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED

Overview of ESC109M6R3AM3AA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Transportation and Logistics Entertainment and Gaming Automotive Robotics and Drones

Price & Stock for ESC109M6R3AM3AA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC6418
Newark 10000U 6,3V |Kemet ESC109M6R3AM3AA RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.9520
  • 1,000 $0.8180
  • 2,500 $0.7540
$0.7540 / $0.9520 Buy Now
DISTI # 399-ESC109M6R3AM3AA-ND
DigiKey CAP ALUM RAD 105C Min Qty: 2400 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 2,400 $0.7288
$0.7288 Buy Now
DISTI # 80-ESC109M6R3AM3AA
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 6.3V 10000uF 105C 3k Hour Radial RoHS: Compliant 0
  • 2,400 $0.7590
$0.7590 Order Now
DISTI # ESC109M6R3AM3AA
Avnet Abacus Aluminum Electrolytic Capacitor, 10000 uF, 6.3 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: ESC109M6R3AM3AA) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ESC109M6R3AM3AA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESC109M6R3AM3AA by KEMET Corporation

ESC109M6R3AM3AA
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
10000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.63 mA
Length
36 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
2295 mA
Surface Mount
NO
Tan Delta
0.4
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESC109M6R3AM3AA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for ESC109M6R3AM3AA

This table gives cross-reference parts and alternative options found for ESC109M6R3AM3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESC109M6R3AM3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KSC109M6R3S1ACM36K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, Teapo Electronic Corporation ESC109M6R3AM3AA vs KSC109M6R3S1ACM36K
ST006M10K0L7F11636 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF YAGEO Corporation ESC109M6R3AM3AA vs ST006M10K0L7F11636
SC006M10K0L7F31636 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, YAGEO Corporation ESC109M6R3AM3AA vs SC006M10K0L7F31636
SY006M10K0L7FW1636 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, YAGEO Corporation ESC109M6R3AM3AA vs SY006M10K0L7FW1636
EST109M6R3AM3EA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ESC109M6R3AM3AA vs EST109M6R3AM3EA
SC006M10K0C7F11636 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, YAGEO Corporation ESC109M6R3AM3AA vs SC006M10K0C7F11636
ESC109M6R3AM3EA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ESC109M6R3AM3AA vs ESC109M6R3AM3EA
GVZ103M6.3-1636 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF Gemmy Electronics Co Ltd ESC109M6R3AM3AA vs GVZ103M6.3-1636
ESC109M6R3AM3AAPLP Aluminum Electrolytic Capacitor, Polarized, 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ESC109M6R3AM3AA vs ESC109M6R3AM3AAPLP
ST006M10K0B7F-1636 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF YAGEO Corporation ESC109M6R3AM3AA vs ST006M10K0B7F-1636

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESC109M6R3AM3AA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESC109M6R3AM3AA by KEMET Corporation

  • Please alert me when ESC109M6R3AM3AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESC109M6R3AM3AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESC109M6R3AM3AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESC109M6R3AM3AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESC109M6R3AM3AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESC109M6R3AM3AA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: