-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6405
|
Newark | Cap, 1000Uf, 16V, Alu Elec, Radial, Capacitance:1000Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kemet ESC108M016AH4AA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2088 |
|
$0.1330 / $0.1570 | Buy Now |
DISTI #
399-6082-ND
|
DigiKey | CAP ALUM 1000UF 20% 16V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
173 In Stock |
|
$0.1200 / $0.5100 | Buy Now |
DISTI #
80-ESC108M016AH4AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16V 1000uF 105C 3k Hour Radial RoHS: Compliant | 1301 |
|
$0.1300 / $0.4500 | Buy Now |
DISTI #
V99:2348_18852535
|
Arrow Electronics | Cap Aluminum Lytic 1000uF 16V 20%( 10 X 20mm) Radial 5mm 0.039 Ohm 1250mA 3000h 105°C Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1741 | Americas - 2 |
|
$0.1133 | Buy Now |
DISTI #
ESC108M016AH4AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16V 1000uF 105C 3k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 2400 Container: Bulk | Americas - 0 |
|
$0.1200 / $0.1380 | Buy Now |
DISTI #
ESC108M016AH4AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: ESC108M016AH4AA) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESC108M016AH4AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESC108M016AH4AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.16 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1125 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESC108M016AH4AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESC108M016AH4AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-FL102M16V10X20TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ESC108M016AH4AA vs NRE-FL102M16V10X20TBF |
REA1020102M016K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | ESC108M016AH4AA vs REA1020102M016K |
EKZE160ETC102MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ESC108M016AH4AA vs EKZE160ETC102MJ20S |
16YXG1000MEFCCA10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESC108M016AH4AA vs 16YXG1000MEFCCA10X20 |
16YXF1000MEFCRK10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | ESC108M016AH4AA vs 16YXF1000MEFCRK10X20 |
MK1C108M10020QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | ESC108M016AH4AA vs MK1C108M10020QR |
EST108M016AH4DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ESC108M016AH4AA vs EST108M016AH4DA |
ESC108M016AH4ER | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ESC108M016AH4AA vs ESC108M016AH4ER |
EKY-160EFC102MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ESC108M016AH4AA vs EKY-160EFC102MJ20S |
16YXG1000MEFCCC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESC108M016AH4AA vs 16YXG1000MEFCCC10X20 |