-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESC107M035AG3AA by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6396
|
Newark | Cap, 100Uf, 35V, Alu Elec, Radial, Capacitance:100Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2035 |
|
$0.0840 / $0.3330 | Buy Now |
DISTI #
399-6081-ND
|
DigiKey | CAP ALUM 100UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
24295 In Stock |
|
$0.0754 / $0.3100 | Buy Now |
DISTI #
80-ESC107M035AG3AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35V 100uF 105C 2k Hour Radial RoHS: Compliant | 0 |
|
$0.0690 / $0.3600 | Order Now |
DISTI #
70097620
|
RS | Capacitor, Alum. Electrolytic, Radial 100uF 35V 20% 8X11 | KEMET ESC107M035AG3AA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0790 / $0.0930 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 24000 Package Multiple: 500 | 0 |
|
$0.0599 | Buy Now |
DISTI #
ESC107M035AG3AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35V 100uF 105C 2k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 24000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.0690 | Buy Now |
DISTI #
ESC107M035AG3AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: ES... more RoHS: Compliant Min Qty: 24000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESC107M035AG3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESC107M035AG3AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.035 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 315 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESC107M035AG3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESC107M035AG3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2101LEM0811LLN211F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | ESC107M035AG3AA vs 2101LEM0811LLN211F |
SJ035M0100A5F-0811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | ESC107M035AG3AA vs SJ035M0100A5F-0811 |
1101LEM0811LLN3110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | ESC107M035AG3AA vs 1101LEM0811LLN3110 |
2101LEM0811LLN911M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | ESC107M035AG3AA vs 2101LEM0811LLN911M |
SB035M0100L5F90811 | YAGEO Corporation | Check for Price | RF Transformer, | ESC107M035AG3AA vs SB035M0100L5F90811 |
SC035M0100F5F10811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | ESC107M035AG3AA vs SC035M0100F5F10811 |
8101LEM0811LLN0110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | ESC107M035AG3AA vs 8101LEM0811LLN0110 |
1101LEM0811LLN411M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | ESC107M035AG3AA vs 1101LEM0811LLN411M |
1101LEM0811LLN711J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | ESC107M035AG3AA vs 1101LEM0811LLN711J |
SB035M0100K5FW0811 | YAGEO Corporation | Check for Price | RF Transformer, | ESC107M035AG3AA vs SB035M0100K5FW0811 |