Part Details for ESC-6/A(B10) by TE Connectivity
Overview of ESC-6/A(B10) by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CEZ5V6 | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 5.6 V, ESC | |
CEZ6V2 | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 6.2 V, ESC | |
CEZ6V8 | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 6.8 V, ESC |
Price & Stock for ESC-6/A(B10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
14 In Stock |
|
$13.4800 / $15.9600 | Buy Now |
DISTI #
51699243
|
Verical | ESC-6/A(B10) Min Qty: 10 Package Multiple: 10 Date Code: 1922 | Americas - 10 |
|
$18.1610 / $20.7480 | Buy Now |
|
Master Electronics | RoHS: Compliant |
14 In Stock |
|
$13.4800 / $15.9600 | Buy Now |