Part Details for ESC-40S-5PX-TR by ECS International Inc
Overview of ESC-40S-5PX-TR by ECS International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CEZ5V6 | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 5.6 V, ESC | |
CEZ6V2 | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 6.2 V, ESC | |
CEZ6V8 | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 6.8 V, ESC |
Price & Stock for ESC-40S-5PX-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | CRYSTAL 4.0000MHZ SERIES SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 348 |
|
$0.2500 / $0.3700 | Buy Now |