Part Details for ESC-4/A (B20) by TE Connectivity
Overview of ESC-4/A (B20) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CEZ5V6 | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 5.6 V, ESC | |
CEZ6V2 | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 6.2 V, ESC | |
CEZ6V8 | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 6.8 V, ESC |
Price & Stock for ESC-4/A (B20)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-ESC-4/A(B20)
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps END SEALCAP 1.05-1.95" | 0 |
|
$8.9100 / $13.6400 | Order Now |