Part Details for ESC-10-472 by Cosel USA Inc
Overview of ESC-10-472 by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Transportation and Logistics
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for ESC-10-472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2118-ND
|
DigiKey | LINE FILTER 250VDC/VAC 10A CHAS Min Qty: 1 Lead time: 13 Weeks Container: Box |
15 In Stock |
|
$26.5730 / $27.4600 | Buy Now |
DISTI #
436-ESC-10-472
|
Mouser Electronics | Power Line Filters EMI Filter RoHS: Compliant | 0 |
|
$21.9200 / $26.9600 | Order Now |
DISTI #
70844736
|
RS | Filter: EMI/EMC 10A 60Hz 250VAC/250VDC Flange Mount EAC Series | Cosel U.S.A. Inc. ESC-10-472 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$24.7100 / $27.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.7800 | Buy Now |
|
Neutron USA | Power Line Filters EMI Filter, 10A 250VUC | 27 |
|
$64.9900 | Buy Now |
Part Details for ESC-10-472
ESC-10-472 CAD Models
ESC-10-472 Part Data Attributes:
|
ESC-10-472
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
ESC-10-472
Cosel USA Inc
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Approvals | UL; CSA; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 1 mA | |
Length | 85 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 39 mm |