Part Details for ESC-10-102-D by Cosel USA Inc
Overview of ESC-10-102-D by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Transportation and Logistics
Entertainment and Gaming
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CEZ5V6 | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 5.6 V, ESC | |
CEZ6V2 | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 6.2 V, ESC | |
CEZ6V8 | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 6.8 V, ESC |
Price & Stock for ESC-10-102-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESC-10-102-D-ND
|
DigiKey | LINE FILTER 250VDC/VAC 10A DIN Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$31.8600 | Buy Now |
DISTI #
436-ESC-10-102-D
|
Mouser Electronics | Power Line Filters EMI Filter RoHS: Compliant | 0 |
|
$28.5200 / $31.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$26.4300 | Buy Now |
DISTI #
000000000003612187
|
Sager | Power Line Filters EMI Filter Min Qty: 1 | 0 |
|
$25.8600 | Buy Now |
Part Details for ESC-10-102-D
ESC-10-102-D CAD Models
ESC-10-102-D Part Data Attributes
|
ESC-10-102-D
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
ESC-10-102-D
Cosel USA Inc
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cosel | |
Approvals | UL; CSA; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 0.25 mA | |
Length | 85 mm | |
Mounting Type | DIN RAIL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V |