There are no models available for this part yet.
Overview of ESBM18200 by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ESBM18200 by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ESBM18200-ND
|
DigiKey | TERM BLK 18P SIDE ENT 3.81MM PCB Min Qty: 100 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.4820 | Buy Now | |
DISTI #
PCDESBM18200
|
Heilind Electronics | 3.81MM LOW PROFILE FIXED BLOCK | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
PCDESBM18200
|
Interstate Connecting Components | 3.81MM LOW PROFILE FIXED BLOCK | 0 |
|
Buy Now |