Part Details for ESB30B305 by Panasonic Electronic Components
Overview of ESB30B305 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESB30B305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESB-30B305
|
Avnet Americas | Switch Push Button N.O./N.C. DPDT Plunger 0.2A 14VDC PC Pins Thru-Hole Tray - Trays (Alt: ESB-30B305) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Tray | 0 |
|
$1.1909 / $1.2977 | Buy Now |
DISTI #
ESB30B305
|
TME | Switch: push-button, Pos: 2, DPDT, 0.2A/14VDC, OFF-(ON), THT, ESB30 Min Qty: 2400 | 0 |
|
$0.8800 | RFQ |
Part Details for ESB30B305
ESB30B305 CAD Models
ESB30B305 Part Data Attributes
|
ESB30B305
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ESB30B305
Panasonic Electronic Components
Pushbutton Switch, DPDT, Momentary, 0.2A, 14VDC, Solder Terminal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | LEVER | |
Body Breadth | 8.9 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 10 mm | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@14VDC | |
Contact Voltage(DC)-Max | 14 V | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 3 N | |
Packing Method | BOX; TRAY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for ESB30B305
This table gives cross-reference parts and alternative options found for ESB30B305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESB30B305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESB30B106 | Pushbutton Switch, DPDT, Momentary-tactile, 0.2A, 14VDC, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | ESB30B305 vs ESB30B106 |
ESB30A302 | Pushbutton Switch, DPDT, Momentary-tactile, 0.2A, 14VDC, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | ESB30B305 vs ESB30A302 |
ESB30B303 | Pushbutton Switch, DPDT, Momentary-tactile, 0.2A, 14VDC, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | ESB30B305 vs ESB30B303 |
ESB30A305 | Pushbutton Switch, DPDT, Momentary-tactile, 0.2A, 14VDC, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | ESB30B305 vs ESB30A305 |
ESB30B301 | Pushbutton Switch, DPDT, Momentary-tactile, 0.2A, 14VDC, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | ESB30B305 vs ESB30B301 |
ESB30A105 | Pushbutton Switch, DPDT, Momentary-tactile, 0.2A, 14VDC, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | ESB30B305 vs ESB30A105 |
ESB30A333 | Pushbutton Switch, DPDT, Momentary-tactile, 0.2A, 14VDC, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | ESB30B305 vs ESB30A333 |