Part Details for ESB30A102 by Panasonic Electronic Components
Results Overview of ESB30A102 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESB30A102 Information
ESB30A102 by Panasonic Electronic Components is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for ESB30A102
ESB30A102 CAD Models
ESB30A102 Part Data Attributes
|
ESB30A102
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ESB30A102
Panasonic Electronic Components
Pushbutton Switch, DPDT, Momentary-tactile, 0.2A, 14VDC, Solder Terminal, Through Hole-straight
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | LEVER | |
Body Breadth | 8.9 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 10.9 mm | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@14VDC | |
Contact Voltage(DC)-Max | 14 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 3 N | |
Packing Method | BOX; TRAY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN ZINC NICKEL | |
Termination Type | SOLDER |
Alternate Parts for ESB30A102
This table gives cross-reference parts and alternative options found for ESB30A102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESB30A102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESB30B303 | Panasonic Electronic Components | Check for Price | Pushbutton Switch, DPDT, Momentary-tactile, 0.2A, 14VDC, Solder Terminal, Through Hole-straight | ESB30A102 vs ESB30B303 |
ESB30A333 | Panasonic Electronic Components | Check for Price | Pushbutton Switch, DPDT, Momentary-tactile, 0.2A, 14VDC, Solder Terminal, Through Hole-straight | ESB30A102 vs ESB30A333 |
ESB30A303 | Panasonic Electronic Components | Check for Price | Pushbutton Switch, DPDT, Momentary-tactile, 0.2A, 14VDC, Solder Terminal, Through Hole-straight | ESB30A102 vs ESB30A303 |
ESB30A133 | Panasonic Electronic Components | Check for Price | Pushbutton Switch, DPDT, Momentary-tactile, 0.2A, 14VDC, Solder Terminal, Through Hole-straight | ESB30A102 vs ESB30A133 |
ESB30A105 | Panasonic Electronic Components | Check for Price | Pushbutton Switch, DPDT, Momentary-tactile, 0.2A, 14VDC, Solder Terminal, Through Hole-straight | ESB30A102 vs ESB30A105 |
ESB30A304 | Panasonic Electronic Components | Check for Price | Pushbutton Switch, DPDT, Momentary-tactile, 0.2A, 14VDC, Solder Terminal, Through Hole-straight | ESB30A102 vs ESB30A304 |