Part Details for ESB2525NE by BM Group spa
Results Overview of ESB2525NE by BM Group spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESB2525NE Information
ESB2525NE by BM Group spa is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ESB2525NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMESB2525NE
|
TME | Tape: electrical insulating, W: 25mm, L: 25m, Thk: 0.15mm, black Min Qty: 1 | 55 |
|
$1.5900 / $2.0500 | Buy Now |