Part Details for ESB1510VE by BM Group spa
Overview of ESB1510VE by BM Group spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESB1510VE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMESB1510VE
|
TME | Tape: electrical insulating, W: 15mm, L: 10m, Thk: 0.15mm, green Min Qty: 5 | 90 |
|
$0.5320 / $0.6900 | Buy Now |