Part Details for ESB101.23S(R2) by Camtec Power Supplies
Results Overview of ESB101.23S(R2) by Camtec Power Supplies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESB101.23S(R2) Information
ESB101.23S(R2) by Camtec Power Supplies is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ESB101.23S(R2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 9 |
|
RFQ |
Part Details for ESB101.23S(R2)
ESB101.23S(R2) CAD Models
ESB101.23S(R2) Part Data Attributes
|
ESB101.23S(R2)
Camtec Power Supplies
Buy Now
Datasheet
|
Compare Parts:
ESB101.23S(R2)
Camtec Power Supplies
Analog Circuit, 1 Func, 1 Channel, Hybrid, MODULE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CAMTEC POWER SUPPLIES GMBH | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Additional Feature | It has AC Input 184-264Vac | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XXMA-X | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | MODULE(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |