Part Details for ESB-6427 by Panasonic Electronic Components
Overview of ESB-6427 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87606-427LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 54 Positions, 2.54mm (0.100in) Pitch | |
68466-427HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 27 Positions, 2.54 mm Pitch, Vertical, 17.7 mm (0.697 in.) Mating, 3.25 mm (0.128 in.) Tail | |
68464-272H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for ESB-6427
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PUSHBUTTON SWITCH, DPDT, MOMENTARY, 0.2A, 24VDC, SOLDER TERMINAL, THROUGH HOLE-STRAIGHT | 2000 |
|
$1.1550 / $3.1500 | Buy Now |