Part Details for ESB-5007 by Klaxon Signaling Solutions
Overview of ESB-5007 by Klaxon Signaling Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-07J08L | Coilcraft Inc | Variable Inductor, 0.222uH Min, 0.268uH Max, Carbonyl-Core, Unshielded, 2727, RADIAL LEADED, ROHS COMPLIANT | |
150-07 | Coilcraft Inc | General Purpose Inductor, 0.156uH, Air-Core, 2727 | |
150-07A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS |
Price & Stock for ESB-5007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESB-5007
|
TME | Signaller: lighting, flashing light, red, Sonos Pulse, 17÷60VDC Min Qty: 1 | 2 |
|
$72.7700 / $83.9700 | Buy Now |