-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X0365
|
Newark | Switch, Push, Through Hole, H=6.0Mm Rohs Compliant: Yes |Panasonic ESB-33133A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8310 / $0.9280 | Buy Now |
DISTI #
10-ESB-33133ATR-ND
|
DigiKey | SWITCH PUSH DPDT 0.2A 14V Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0304 | Buy Now |
DISTI #
ESB-33133A
|
Avnet Americas | Switch Push Button N.O./N.C. DPDT Plunger 0.2A 14VDC PC Pins Thru-Hole Bulk - Bulk (Alt: ESB-33133A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.7761 / $0.8787 | Buy Now |
DISTI #
667-ESB-33133A
|
Mouser Electronics | Pushbutton Switches SWITCH, PUSH, THROUGH HOLE, H=6.0mm | 0 |
|
$0.8670 / $0.9310 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 15 Weeks | 0 |
|
$0.8090 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7530 / $1.5760 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7530 / $1.5760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy