Part Details for ESB-0432-14-UV by Hatch Lighting
Results Overview of ESB-0432-14-UV by Hatch Lighting
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136647-043221LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, Nylon 66, 15u\\ Gold (Tin on Tails) plating, Black Color, 4 Positions, Non GW Compatible, with Posts, Tray packing. | |
10136647-043222LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, Nylon 66, 15u\\ Gold (Tin on Tails) plating, Black Color, 4 Positions, Non GW Compatible, with out Posts, Tray packing. | |
G832MB130204324HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 6.7 mm, 20 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\. Gold White |
Price & Stock for ESB-0432-14-UV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4718-ESB-0432-14-UV-ND
|
DigiKey | Linear IC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.8380 / $74.1800 | Buy Now |
DISTI #
837-ESB-0432-14-UV
|
Mouser Electronics | LED Lighting Fixture Accessories Electronic Fl Sign Ball. 4-32ft 1-4 Lamps Unv RoHS: Compliant | 0 |
|
$66.4700 / $84.6000 | Order Now |