Diodes
ESAC25-02D
Description: Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, SC-46, 3 PIN

Overview of ESAC25-02D by Fuji Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ESAC25-02D by Fuji Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESAC25-02D by Fuji Electric Co Ltd

ESAC25-02D
Fuji Electric Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJI ELECTRIC CO LTD
Part Package Code
TO-220AB
Package Description
R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
FAST RECOVERY
Case Connection
ANODE AND CATHODE
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
70 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
50 µA
Reverse Recovery Time-Max
0.4 µs
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. ESAC25-02D
    Fuji Electric Co Ltd
    Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, SC-46, 3 PIN
    VS

Related Parts for ESAC25-02D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESAC25-02D by Fuji Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESAC25-02D by Fuji Electric Co Ltd

Select Manufacturer
Which Manufacturer of ESAC25-02D would you like to use for your alert(s)?
  • Please alert me when ESAC25-02D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESAC25-02D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESAC25-02D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESAC25-02D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESAC25-02D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESAC25-02D by Fuji Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: