Part Details for ESA4UN3242B-60TG-S by FUJITSU Limited
Overview of ESA4UN3242B-60TG-S by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HS-560TGBB | Coilcraft Inc | General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP, 0805 | |
1008HS-560TGBB | Coilcraft Inc | General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | |
1008HS-560TGL | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS |
Part Details for ESA4UN3242B-60TG-S
ESA4UN3242B-60TG-S CAD Models
ESA4UN3242B-60TG-S Part Data Attributes
|
ESA4UN3242B-60TG-S
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
ESA4UN3242B-60TG-S
FUJITSU Limited
EDO DRAM Module, 4MX32, 60ns, CMOS, PSMA72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | SIMM, SSIM72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 60 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PSMA-N72 | |
Memory Density | 134217728 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 25.4 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.8 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for ESA4UN3242B-60TG-S
This table gives cross-reference parts and alternative options found for ESA4UN3242B-60TG-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESA4UN3242B-60TG-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB324CJ00TBSN60 | Motorola Semiconductor Products | Check for Price | EDO DRAM Module, 4MX32, 60ns, MOS, SIMM-72 | ESA4UN3242B-60TG-S vs MB324CJ00TBSN60 |
MB324DJ00TBSG60 | Motorola Mobility LLC | Check for Price | 4MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | ESA4UN3242B-60TG-S vs MB324DJ00TBSG60 |
VM43217405CJS-6 | Vanguard International Semiconductor Corporation | Check for Price | EDO DRAM Module, 4MX32, 60ns, MOS, PSMA72, SIMM-72 | ESA4UN3242B-60TG-S vs VM43217405CJS-6 |
VM43217405CJG-6 | Vanguard International Semiconductor Corporation | Check for Price | EDO DRAM Module, 4MX32, 60ns, MOS, PSMA72, SIMM-72 | ESA4UN3242B-60TG-S vs VM43217405CJG-6 |
MB324CJ00TBSN60 | Motorola Mobility LLC | Check for Price | 4MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | ESA4UN3242B-60TG-S vs MB324CJ00TBSN60 |
MB324CT00TBSG60 | Motorola Semiconductor Products | Check for Price | EDO DRAM Module, 4MX32, 60ns, MOS, SIMM-72 | ESA4UN3242B-60TG-S vs MB324CT00TBSG60 |
TM497FBK32G-60 | Texas Instruments | Check for Price | 4MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | ESA4UN3242B-60TG-S vs TM497FBK32G-60 |
IBM11D4325B-60J | IBM | Check for Price | EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | ESA4UN3242B-60TG-S vs IBM11D4325B-60J |
TM497FBK32I-60 | Texas Instruments | Check for Price | 4MX32 EDO DRAM MODULE, 60ns, QMA72, SIMM-72 | ESA4UN3242B-60TG-S vs TM497FBK32I-60 |
MH4M325CXJ-6 | Mitsubishi Electric | Check for Price | EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | ESA4UN3242B-60TG-S vs MH4M325CXJ-6 |