Part Details for ES76 by CommScope Inc
Overview of ES76 by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ES76
ES76 CAD Models
ES76 Part Data Attributes
|
ES76
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
ES76
CommScope Inc
Parabolic Antenna, 5850MHz Min, 6725MHz Max, 47.2dB Gain, 0.58deg 3dB Beamwidth
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RECEIVER FREQUENCY 3400 TO 4200 MHZ | |
Beamwidth-E | 0.58 deg | |
Beamwidth-H | 0.58 deg | |
Diameter | 7.6 mm | |
Gain | 47.2 dB | |
Omnidirectional | NO | |
Operating Frequency-Max | 6725 MHz | |
Operating Frequency-Min | 5850 MHz | |
Operating Temperature-Max | 52 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR OR CIRCULAR | |
RF/Microwave Device Type | PARABOLIC ANTENNA | |
VSWR-Max | 1.3 | |
Wind Rating | 125 mph |