Part Details for ES5352.CR.BG.ITU by IDEAL-TEK SA
Overview of ES5352.CR.BG.ITU by IDEAL-TEK SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HC9P5504B-5ZX96 | Renesas Electronics Corporation | EIA/ITU PABX SLIC with 40mA Loop Feed | |
HC9P5504B-5Z | Renesas Electronics Corporation | EIA/ITU PABX SLIC with 40mA Loop Feed |
Price & Stock for ES5352.CR.BG.ITU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2014-ES5352.CR.BG.ITU-ND
|
DigiKey | HP CUTTER LARGE TPRD,FULLFL,ESD Min Qty: 1 Lead time: 6 Weeks Container: Retail Package |
16 In Stock |
|
$69.7400 | Buy Now |