ES52C1C25N-20.480M
Ecliptek Corporation
Description: TCXO, CLIPPED SINE OUTPUT, 20.48MHz, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN

Overview of ES52C1C25N-20.480M by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
MRJR5480MF Amphenol Communications Solutions Rugged Modular Jack 45, Input Output Connector, IP67, Vertical on PCB, 8 Position, no LED, Tail length 2.54mm, Metric Thread, Cat5 compatible

CAD Models for ES52C1C25N-20.480M by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ES52C1C25N-20.480M by Ecliptek Corporation

ES52C1C25N-20.480M
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
not_compliant
Additional Feature
BULK
Aging
1 PPM/YEAR
Frequency Adjustment-Mechanical
NO
Frequency Stability
2.5%
JESD-609 Code
e4
Manufacturer Series
ES52C1
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
20.48 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Physical Dimension
7.0mm x 5.0mm x 2.0mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. ES52C1C25N-20.480M
    Ecliptek Corporation
    TCXO, CLIPPED SINE OUTPUT, 20.48MHz, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN
    VS

Alternate Parts for ES52C1C25N-20.480M

This table gives cross-reference parts and alternative options found for ES52C1C25N-20.480M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES52C1C25N-20.480M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ES52C1E25N-20.480M TCXO, CLIPPED SINE OUTPUT, 20.48MHz, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN Ecliptek Corporation ES52C1C25N-20.480M vs ES52C1E25N-20.480M
ES52C1C25N-20.480MTR TCXO, CLIPPED SINE OUTPUT, 20.48MHz, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN Ecliptek Corporation ES52C1C25N-20.480M vs ES52C1C25N-20.480MTR
ES52C1D25N-20.480M TCXO, CLIPPED SINE OUTPUT, 20.48MHz, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN Ecliptek Corporation ES52C1C25N-20.480M vs ES52C1D25N-20.480M
ES52C1B25N-20.480MTR TCXO, CLIPPED SINE OUTPUT, 20.48MHz, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN Ecliptek Corporation ES52C1C25N-20.480M vs ES52C1B25N-20.480MTR
ES52C1B25N-20.480M TCXO, CLIPPED SINE OUTPUT, 20.48MHz, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN Ecliptek Corporation ES52C1C25N-20.480M vs ES52C1B25N-20.480M
ES52C1E25N-20.480MTR TCXO, CLIPPED SINE OUTPUT, 20.48MHz, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN Ecliptek Corporation ES52C1C25N-20.480M vs ES52C1E25N-20.480MTR
Part Number Description Manufacturer Compare
ES52C1E25N-20.480MTR TCXO, CLIPPED SINE OUTPUT, 20.48MHz, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN Ecliptek Corporation ES52C1C25N-20.480M vs ES52C1E25N-20.480MTR
ES52C1D25N-20.480M TCXO, CLIPPED SINE OUTPUT, 20.48MHz, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN Ecliptek Corporation ES52C1C25N-20.480M vs ES52C1D25N-20.480M
ES52C1B25N-20.480M TCXO, CLIPPED SINE OUTPUT, 20.48MHz, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN Ecliptek Corporation ES52C1C25N-20.480M vs ES52C1B25N-20.480M
ES52C1C25N-20.480MTR TCXO, CLIPPED SINE OUTPUT, 20.48MHz, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN Ecliptek Corporation ES52C1C25N-20.480M vs ES52C1C25N-20.480MTR
ES52C1E25N-20.480M TCXO, CLIPPED SINE OUTPUT, 20.48MHz, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN Ecliptek Corporation ES52C1C25N-20.480M vs ES52C1E25N-20.480M
ES52C1B25N-20.480MTR TCXO, CLIPPED SINE OUTPUT, 20.48MHz, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN Ecliptek Corporation ES52C1C25N-20.480M vs ES52C1B25N-20.480MTR

Related Parts for ES52C1C25N-20.480M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ES52C1C25N-20.480M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ES52C1C25N-20.480M by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of ES52C1C25N-20.480M would you like to use for your alert(s)?
  • Please alert me when ES52C1C25N-20.480M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ES52C1C25N-20.480M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ES52C1C25N-20.480M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ES52C1C25N-20.480M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ES52C1C25N-20.480M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ES52C1C25N-20.480M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: