Part Details for ES482B by Gentron Corp
Overview of ES482B by Gentron Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for ES482B
ES482B CAD Models
ES482B Part Data Attributes
|
ES482B
Gentron Corp
Buy Now
Datasheet
|
Compare Parts:
ES482B
Gentron Corp
Rectifier Diode, 100A, 400V V(RRM),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENTRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
Non-rep Pk Forward Current-Max | 1000 A | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 100 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |