Part Details for ES3W51RJ by TE Connectivity
Overview of ES3W51RJ by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES3W51RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1624235-8
|
Avnet Americas | Resistor, 51 Ohm, ± 5%, 3 W, Axial Leaded, Wirewound, High Power - Bulk (Alt: 2-1624235-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0877 / $0.1301 | Buy Now |
DISTI #
2-1624235-8
|
Avnet Abacus | Resistor, 51 Ohm, � 5%, 3 W, Axial Leaded, Wirewound, High Power (Alt: 2-1624235-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0877 / $0.1301 | Buy Now |
Part Details for ES3W51RJ
ES3W51RJ CAD Models
ES3W51RJ Part Data Attributes
|
ES3W51RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ES3W51RJ
TE Connectivity
Fixed Resistor, Wire Wound, 3W, 51ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Construction | Tubular | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Diameter | 5.5 mm | |
Package Length | 13 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |