Part Details for ES3S51653 by APEM Inc
Overview of ES3S51653 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ES3S51653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y2127
|
Newark | E-Stop Switch Es Heavy Duty Rohs Compliant: Yes |Apem ES3S51653 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$221.9500 / $273.5300 | Buy Now |
DISTI #
679-ES3S51653-ND
|
DigiKey | E-STOP SWITCH ES HEAVY DUTY Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$252.6480 | Buy Now |
DISTI #
642-ES3S51653
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches E-STOP SWITCH ES HEAVY DUTY RoHS: Compliant | 12 |
|
$254.4100 / $279.0100 | Buy Now |
DISTI #
74999090
|
RS | E-STOP SWITCH ES HEAVY DUTY | APEM Components ES3S51653 Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$234.4500 | RFQ |
|
Onlinecomponents.com | Emergency Stop Switch - 1 NO + 2NC - 34 -5 mm Actuator Dia - Red Anodised Actuator - Yellow Anodised Bushing - Green Status Indicator - Solder Lug. RoHS: Compliant |
10 In Stock |
|
$249.8600 / $274.8900 | Buy Now |
DISTI #
82778548
|
Verical | Switch Emergency Stop N.O./N.C. SPST/DPST Mushroom Button 1A 24VDC 45N Solder Lug Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 2425 | Americas - 9 |
|
$324.8180 / $357.3570 | Buy Now |
|
Master Electronics | Emergency Stop Switch - 1 NO + 2NC - 34 -5 mm Actuator Dia - Red Anodised Actuator - Yellow Anodised Bushing - Green Status Indicator - Solder Lug. RoHS: Compliant |
10 In Stock |
|
$249.8600 / $274.8900 | Buy Now |