Part Details for ES3HHV6G by Taiwan Semiconductor
Overview of ES3HHV6G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ES3HHV6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ES3HHV6G
|
Avnet Americas | Diode Super Fast Rectifier 500V 3A 2-Pin DO-214AB Plastic T/R - Tape and Reel (Alt: ES3HHV6G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for ES3HHV6G
ES3HHV6G CAD Models
ES3HHV6G Part Data Attributes
|
ES3HHV6G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES3HHV6G
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 500 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ES3HHV6G
This table gives cross-reference parts and alternative options found for ES3HHV6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3HHV6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES3HBHR4G | Rectifier Diode, | Taiwan Semiconductor | ES3HHV6G vs ES3HBHR4G |
ES3HBF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | ES3HHV6G vs ES3HBF |
ES3HB | Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | ES3HHV6G vs ES3HB |
ES3HBHM4G | Rectifier Diode, | Taiwan Semiconductor | ES3HHV6G vs ES3HBHM4G |
ES3J | Rectifier Diode, | Taitron Components Inc | ES3HHV6G vs ES3J |
ES3HHV7G | Rectifier Diode, | Taiwan Semiconductor | ES3HHV6G vs ES3HHV7G |
ES3HH | Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | ES3HHV6G vs ES3HH |