Part Details for ES3H by Yangzhou Yangjie Electronics Co Ltd
Overview of ES3H by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ES3H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ES3H-YAN
|
TME | Diode: rectifying, SMD, 500V, 3A, 35ns, SMC, Ufmax: 1.7V, Ifsm: 100A Min Qty: 5 | 0 |
|
$0.0700 / $0.1890 | RFQ |
Part Details for ES3H
ES3H CAD Models
ES3H Part Data Attributes
|
ES3H
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ES3H
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 3A, 500V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES |
Alternate Parts for ES3H
This table gives cross-reference parts and alternative options found for ES3H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES3HBHR4G | Rectifier Diode, | Taiwan Semiconductor | ES3H vs ES3HBHR4G |
ES3HBF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | ES3H vs ES3HBF |
ES3HB | Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | ES3H vs ES3HB |
ES3HBHM4G | Rectifier Diode, | Taiwan Semiconductor | ES3H vs ES3HBHM4G |
ES3J | Rectifier Diode, | Taitron Components Inc | ES3H vs ES3J |
ES3HHV7G | Rectifier Diode, | Taiwan Semiconductor | ES3H vs ES3HHV7G |
ES3HH | Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | ES3H vs ES3HH |