-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9610
|
Newark | Rectifier Diode, Single, 400 V, 3 A, 1.1 V, 35 Ns, 100 A Rohs Compliant: Yes |Vishay ES3G-E3/57T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7354 |
|
$0.3240 | Buy Now |
DISTI #
28X4235
|
Newark | Fast Diode, 3A, 400V, Do-214Ab, Full Reel, Repetitive Peak Reverse Voltage:400V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:35Ns, Forward Surge Current:100A Rohs Compliant: Yes |Vishay ES3G-E3/57T RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2450 / $0.2720 | Buy Now |
DISTI #
96K9610
|
Avnet Americas | Fast / Ultrafast Diode, 400 V, 3 A, Single, 1.1 V, 35 ns, 100 A, DO-214AB (SMC) - Product that comes on tape, but is not reeled (Alt: 96K9610) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 7354 Partner Stock |
|
$0.5580 / $0.7060 | Buy Now |
DISTI #
ES3G-E3/57T
|
Avnet Americas | Fast / Ultrafast Diode, 400 V, 3 A, Single, 1.1 V, 35 ns, 100 A, DO-214AB (SMC) - Tape and Reel (Alt: ES3G-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2251 / $0.2391 | Buy Now |
DISTI #
625-ES3G-E3
|
Mouser Electronics | Rectifiers 3.0 Amp 400V 35ns RoHS: Compliant | 9134 |
|
$0.1740 / $0.6500 | Buy Now |
DISTI #
V36:1790_18773161
|
Arrow Electronics | Diode Switching 400V 3A 2-Pin SMC T/R Min Qty: 1700 Package Multiple: 1700 Lead time: 8 Weeks Date Code: 2430 | Americas - 122400 |
|
$0.1697 / $0.1776 | Buy Now |
DISTI #
V72:2272_18773161
|
Arrow Electronics | Diode Switching 400V 3A 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2246 Container: Cut Strips | Americas - 1578 |
|
$0.1921 / $0.6110 | Buy Now |
DISTI #
E21:3489_00196203
|
Arrow Electronics | Diode Switching 400V 3A 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2342 | Europe - 6 |
|
$0.1808 / $0.6911 | Buy Now |
DISTI #
E32:1076_00196203
|
Arrow Electronics | Diode Switching 400V 3A 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2342 | Europe - 4 |
|
$0.1808 / $0.6911 | Buy Now |
|
Future Electronics | ES3G Series 3 A 400 V 35 ns Surface Mount Plastic Ultrafast Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks Container: Reel | 137700Reel |
|
$0.1020 / $0.1130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ES3G-E3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ES3G-E3/57T
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ES3G-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3G-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ER3G_R3_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | ES3G-E3/57T vs ER3G_R3_10001 |
ES3G | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | ES3G-E3/57T vs ES3G |
ES3G | Taiwan Semiconductor | $0.2548 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | ES3G-E3/57T vs ES3G |
ES3GHE3/57T | Vishay Semiconductors | Check for Price | ULTRA FAST RECOVERY RECTFR 400V 3A 2PIN SMC - Tape and Reel | ES3G-E3/57T vs ES3GHE3/57T |
ES3GHM6 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | ES3G-E3/57T vs ES3GHM6 |
ES3G-E3/59T | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | ES3G-E3/57T vs ES3G-E3/59T |
ES3G-M3/57T | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | ES3G-E3/57T vs ES3G-M3/57T |
ER3G | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | ES3G-E3/57T vs ER3G |
ES3GR6 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | ES3G-E3/57T vs ES3GR6 |