There are no models available for this part yet.
Overview of ES3F by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17HTNES3F1C | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Thru Hole, High Temp Std Density, FP=8.08mm (.318in), 09 Socket, Bright Tin Shell, Flash Gold, M3 Removable Front Screwlock, Ground Tab& Boardlock, Plastic Tray, Closed Back | |
L17HTNES3F2C | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Thru Hole, High Temp Std Density, FP=8.08mm (.318in), 09 Socket, Bright Tin Shell, 0.38um (15u\\) Gold, M3 Removable Front Screwlock, Ground Tab& Boardlock, Plastic Tray, Closed Back | |
L17HTNES3F4C | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Thru Hole, High Temp Std Density, FP=8.08mm (.318in), 09 Socket, Bright Tin Shell, 0.76um (30u\\) Gold, M3 Removable Front Screwlock, Ground Tab& Boardlock, Plastic Tray, Closed Back |
Price & Stock for ES3F by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AC3943
|
Newark | Rectifier, Single, 300V, 3A, Do-214Ab, Repetitive Reverse Voltage Vrrm Max:300V, Forward Current If(Av):3A, Diode Configuration:Single, Forward Voltage Vf Max:1.3V, Reverse Recovery Time Trr Max:35Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Taiwan Semiconductor ES3F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4975 |
|
$0.2620 | Buy Now | |
DISTI #
86AK8322
|
Newark | Rectifier, 300V, 3A, Do-214Ab Rohs Compliant: Yes |Taiwan Semiconductor ES3F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1840 / $0.2290 | Buy Now | |
DISTI #
1801-ES3FCT-ND
|
DigiKey | DIODE GEN PURP 300V 3A DO214AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2892 In Stock |
|
$0.1475 / $0.5100 | Buy Now | |
DISTI #
ES3F
|
Avnet Americas | Diode Super Fast Recovery Rectifier 300V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: ES3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1305 | Buy Now | |
DISTI #
821-ES3F
|
Mouser Electronics | Rectifiers 35ns, 3A, 300V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.1430 / $0.5000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.1770 | Buy Now |
CAD Models for ES3F by Taiwan Semiconductor
Part Data Attributes for ES3F by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
300 V
|
Reverse Recovery Time-Max
|
0.035 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for ES3F
This table gives cross-reference parts and alternative options found for ES3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES3FHE3_A/H | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | ES3F vs ES3FHE3_A/H |
ES3F-E3/9AT | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | ES3F vs ES3F-E3/9AT |
ES3FHE3_A/I | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | ES3F vs ES3FHE3_A/I |
Related Parts for ES3F
-
ES2CRectifier Diodes
-
1SMB5919BT3GZener Diodes
-
GRM21BR6YA106KE43LFixed Capacitors
-
ESD3Z5V0Transient Suppressors
-
SI5410DU-T1-GE3Power Field-Effect Transistors
-
STM32F429ZIT7Microcontrollers
-
FAN5331SXSwitching Regulator or Controllers
-
MUN5314DW1T1GSmall Signal Bipolar Transistors
-
R1172S101B-E2-FELinear Regulator ICs