Part Details for ES3DB by Suzhou Good-Ark Electronics Co Ltd
Overview of ES3DB by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for ES3DB
ES3DB CAD Models
ES3DB Part Data Attributes:
|
ES3DB
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ES3DB
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES3DB
This table gives cross-reference parts and alternative options found for ES3DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3SMBD | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | ES3DB vs S3SMBD |
SFM34-B | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Formosa Microsemi Co Ltd | ES3DB vs SFM34-B |
ES33B | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Secos Corporation | ES3DB vs ES33B |
HS3DBR4G | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | ES3DB vs HS3DBR4G |
S3DB-T3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | ES3DB vs S3DB-T3 |
EGFM303-BS | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB-S, 2 PIN | Formosa Microsemi Co Ltd | ES3DB vs EGFM303-BS |
FFM303-B | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Formosa Microsemi Co Ltd | ES3DB vs FFM303-B |
FFM303-BS-H | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB-S, 2 PIN | Formosa Microsemi Co Ltd | ES3DB vs FFM303-BS-H |
ER3DB-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | ES3DB vs ER3DB-TP-HF |
S3DB-T3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Surge Components Inc | ES3DB vs S3DB-T3 |