-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0A Ultra Fast Recovery Rectifier, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K8809
|
Newark | Fast Diode, 3A, 200V, Do-214Ab, Repetitive Peak Reverse Voltage:200V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:950Mv, Reverse Recovery Time:20Ns, Forward Surge Current:100A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi ES3D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6014 |
|
$0.2720 / $0.5680 | Buy Now |
DISTI #
64AH3438
|
Newark | Diode, Ultra-Fast Smd 3A 200V, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):3A, Diode Configuration:Single, Forward Voltage Vf Max:950Mv, Reverse Recovery Time Trr Max:20Ns, Forward Surge Current Ifsm Max:100A, Rohs Compliant: Yes |Onsemi ES3D Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24236 |
|
$0.2800 / $0.9530 | Buy Now |
DISTI #
67R2022
|
Newark | Diode, Full Reel, Repetitive Peak Reverse Voltage:200V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:950Mv, Reverse Recovery Time:20Ns, Forward Surge Current:100A, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi ES3D Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1760 / $0.1980 | Buy Now |
DISTI #
25AC9442
|
Newark | Ufr Smc Pn 3A 200V Rohs Compliant: Yes |Onsemi ES3D Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1740 / $0.2010 | Buy Now |
DISTI #
ES3DFSCT-ND
|
DigiKey | DIODE GEN PURP 200V 3A SMC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18771 In Stock |
|
$0.1537 / $0.5300 | Buy Now |
DISTI #
ES3D
|
Avnet Americas | Diode Switching 200V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: ES3D) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1485 / $0.1773 | Buy Now |
DISTI #
ES3D
|
Avnet Americas | Diode Switching 200V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: ES3D) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1485 / $0.1773 | Buy Now |
DISTI #
ES3D
|
Avnet Americas | Diode Switching 200V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: ES3D) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ES3D
|
Avnet Americas | Diode Switching 200V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: ES3D) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1485 / $0.1773 | Buy Now |
DISTI #
ES3D
|
Avnet Americas | Diode Switching 200V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: ES3D) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1485 / $0.1773 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ES3D
onsemi
Buy Now
Datasheet
|
Compare Parts:
ES3D
onsemi
3.0A Ultra Fast Recovery Rectifier, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMC, 2 PIN | |
Manufacturer Package Code | 403AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.66 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 35 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ES3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER3D-TP | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Micro Commercial Components | ES3D vs ER3D-TP |
ES3D-E3/57T | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, | Vishay Intertechnologies | ES3D vs ES3D-E3/57T |
ES3D-13 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | Diodes Incorporated | ES3D vs ES3D-13 |
ES3DHR7 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | ES3D vs ES3DHR7 |
ES3D | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ES3D vs ES3D |
ES3DHM6G | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | ES3D vs ES3DHM6G |
ES3DM6G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | ES3D vs ES3DM6G |
ES3DHM6 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | ES3D vs ES3DHM6 |
ES3DHE3/9AT | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | ES3D vs ES3DHE3/9AT |
ER3D | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB | Microchip Technology Inc | ES3D vs ER3D |