Part Details for ES3D by Taiwan Semiconductor
Overview of ES3D by Taiwan Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ES3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-ES3DCT-ND
|
DigiKey | DIODE GEN PURP 200V 3A DO214AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2890 In Stock |
|
$0.1375 / $0.4700 | Buy Now |
DISTI #
ES3D
|
Avnet Americas | Diode Super-Fast Recovery 200V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: ES3D) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0849 / $0.0926 | Buy Now |
DISTI #
821-ES3D
|
Mouser Electronics | Rectifiers 35ns, 3A, 200V, Super Fast Recovery Rectifier RoHS: Compliant | 3315 |
|
$0.1350 / $0.4700 | Buy Now |
DISTI #
V36:1790_26153618
|
Arrow Electronics | Diode Switching 200V 3A 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2151 | Americas - 39000 |
|
$0.1282 / $0.1353 | Buy Now |
DISTI #
E02:0323_17769781
|
Arrow Electronics | Diode Switching 200V 3A 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2413 | Europe - 2000 |
|
$0.1115 / $0.4325 | Buy Now |
|
Future Electronics | Diode Switching 200V 3A 2-Pin SMC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0990 | Buy Now |
DISTI #
77298877
|
Verical | Diode Switching 200V 3A 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2151 | Americas - 39000 |
|
$0.1282 / $0.1353 | Buy Now |
DISTI #
79056282
|
Verical | Diode Switching 200V 3A 2-Pin SMC T/R Min Qty: 65 Package Multiple: 1 Date Code: 2413 | Americas - 1950 |
|
$0.1127 / $0.3681 | Buy Now |
DISTI #
ES3D
|
Avnet Americas | Diode Super-Fast Recovery 200V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: ES3D) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0849 / $0.0926 | Buy Now |
DISTI #
ES3D
|
Avnet Asia | Diode Super-Fast Recovery 200V 3A 2-Pin DO-214AB T/R (Alt: ES3D) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1261 / $0.1411 | Buy Now |
Part Details for ES3D
ES3D CAD Models
ES3D Part Data Attributes:
|
ES3D
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES3D
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ES3D
This table gives cross-reference parts and alternative options found for ES3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER3D-TP | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Micro Commercial Components | ES3D vs ER3D-TP |
ES3D-E3/57T | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, | Vishay Intertechnologies | ES3D vs ES3D-E3/57T |
ES3D-13 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | Diodes Incorporated | ES3D vs ES3D-13 |
ES3DHR7 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | ES3D vs ES3DHR7 |
ES3D | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ES3D vs ES3D |
ES3DHM6G | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | ES3D vs ES3DHM6G |
ES3DM6G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | ES3D vs ES3DM6G |
ES3DHM6 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | ES3D vs ES3DHM6 |
ES3DHE3/9AT | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | ES3D vs ES3DHE3/9AT |
ER3D | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB | Microchip Technology Inc | ES3D vs ER3D |