Part Details for ES3D by Fairchild Semiconductor Corporation
Overview of ES3D by Fairchild Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ES3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8309 |
|
RFQ | ||
|
Bristol Electronics | 1410 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 55 |
|
$0.1875 / $0.3750 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, DO-214AB / SMC | 122 |
|
$0.1800 / $0.2700 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, DO-214AB / SMC | 44 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, DO-214AB / SMC | 2000 |
|
$0.5425 / $1.5500 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 3A, 200V, DO-214AB RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$0.1485 / $0.1747 | Buy Now |
|
ComSIT USA | FAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB RoHS: Compliant | Europe - 1215 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 5077 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
Buy Now |
Part Details for ES3D
ES3D CAD Models
ES3D Part Data Attributes:
|
ES3D
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ES3D
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-214 | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD, SMC, JEDEC DO-214, VARIATION AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.66 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 35 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |