Part Details for ES3CH by Taiwan Semiconductor
Overview of ES3CH by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES3CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ES3CH
|
Avnet Americas | 35ns, 3A, 150V, Super Fast Recovery Rectifier - Tape and Reel (Alt: ES3CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1217 | Buy Now |
DISTI #
821-ES3CH
|
Mouser Electronics | Rectifiers 35ns, 3A, 150V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.1340 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.1650 | Buy Now |
Part Details for ES3CH
ES3CH CAD Models
ES3CH Part Data Attributes
|
ES3CH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES3CH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES3CH
This table gives cross-reference parts and alternative options found for ES3CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SK3B5A | Surge Components Inc | Check for Price | Rectifier Diode, | ES3CH vs SK3B5A |
FM3100AV-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | ES3CH vs FM3100AV-W |
SK3B5AE | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | ES3CH vs SK3B5AE |
ES3C | Taitron Components Inc | Check for Price | Rectifier Diode, | ES3CH vs ES3C |
SK3B5C | Surge Components Inc | Check for Price | Rectifier Diode, | ES3CH vs SK3B5C |
SK3B5BE | Surge Components Inc | Check for Price | Rectifier Diode, | ES3CH vs SK3B5BE |
FM3150B-T-HF | Rectron Semiconductor | Check for Price | Rectifier Diode, | ES3CH vs FM3150B-T-HF |
ES3CB | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | ES3CH vs ES3CB |
FM3150A-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | ES3CH vs FM3150A-W |
ES3CHV6G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | ES3CH vs ES3CHV6G |