Part Details for ES3C R7G by Taiwan Semiconductor
Overview of ES3C R7G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES3C R7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ES3CR7G-ND
|
DigiKey | DIODE GEN PURP 150V 3A DO214AB Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
821-ES3CR7G
|
Mouser Electronics | Rectifiers 35ns, 3A, 150V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
Order Now |