Part Details for ES3134KL by ElecSuper Electronics
Overview of ES3134KL by ElecSuper Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES3134KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 880mA 350mW 220m4.5V0.5A 750mV250uA 2 N-Channel SOT-23-6L MOSFETs ROHS | 3000 |
|
$0.0139 / $0.0153 | Buy Now |